Instrumentation, Op Amps, Buffer Amps

Results: 2
Manufacturer
Microchip TechnologyRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
General PurposeZero-Drift
Number of Circuits
14
Slew Rate
1V/µs4V/µs
Gain Bandwidth Product
3 MHz5 MHz
Current - Input Bias
2 pA15 nA
Voltage - Input Offset
9 µV1 mV
Current - Supply
410µA500µA
Current - Output / Channel
40 mA60 mA
Voltage - Supply Span (Min)
2.2 V2.7 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-35314-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP-BJSC-70-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-70-5
MCP6V81UT-E/LTY
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Microchip Technology
6,423
In Stock
1 : ¥13.63000
Cut Tape (CT)
3,000 : ¥10.42651
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
4V/µs
5 MHz
2 pA
9 µV
500µA
40 mA
2.2 V
5.5 V
-40°C ~ 125°C
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
14-SSOP_SSOP-B14 Pkg
LMR324FVJ-E2
IC OPAMP GP 4 CIRCUIT 14TSSOP
Rohm Semiconductor
43
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥2.92538
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1V/µs
3 MHz
15 nA
1 mV
410µA
60 mA
2.7 V
5.5 V
-40°C ~ 85°C
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP-BJ
Showing
of 2

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.