Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
566 In Stock | 1 : ¥69.87000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | 7 pA | 220 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
4,300 In Stock | 1 : ¥69.87000 Cut Tape (CT) 2,500 : ¥38.15934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 13V/µs | 5 MHz | 7 pA | 220 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
42 In Stock | 1 : ¥58.45000 Cut Tape (CT) 2,500 : ¥31.90724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 115V/µs | 375 MHz | 1.5 µA | 100 µV | 1.15mA | 55 mA | 3 V | 12.6 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |