Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714,549 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.52461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1,505 In Stock | 1 : ¥21.67000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | - | 500 kHz | 2 pA | 17 µV | 1.1mA | 10 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
691 In Stock | 1 : ¥54.10000 Cut Tape (CT) 250 : ¥37.78252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 1.2 MHz | 1 pA | 500 µV | 9mA | 2.4 A | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 12-VQFN Exposed Pad | 12-VQFN (5x5) |