Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6 In Stock | 1 : ¥175.69000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 6V/µs | 10.5 MHz | - | 250 nA | 200 µV | 1.8mA (x2 Channels) | 30 mA | 2.2 V | 36 V | -55°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
48 In Stock | 1 : ¥59.77000 Tube | - | Tube | Active | Current Sense | 1 | - | 3V/µs | - | 2 MHz | 137.5 µA | 500 µV | 5.8mA | 40 mA | 4.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |