Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,730 In Stock | 1 : ¥13.38000 Tube | Tube | Active | General Purpose | 4 | - | - | 1 MHz | - | 45 nA | 2 mV | 1.5mA | 40 mA | 3 V | 32 V | 0°C ~ 70°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
4,959 In Stock | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.44255 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 1V/µs | - | 90 kHz | 39 µA | 5 µV | 40µA | - | 2.2 V | 26 V | -40°C ~ 125°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88/SC70-6/SOT-363 |