Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,633 In Stock | 1 : ¥22.82000 Cut Tape (CT) 500 : ¥14.31510 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.0013V/µs | 3 kHz | 40 pA | 185 µV | 1.25µA | 9 mA | 1.6 V | 16 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,376 In Stock | 1 : ¥159.19000 Tube | Tube | Active | General Purpose | 4 | - | 3V/µs | 5 MHz | 50 nA | 120 µV | 425µA (x4 Channels) | 55 mA | 2.5 V | 36 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |