Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,444 In Stock | 1 : ¥4.35000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 20 nA | 3 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
18,764 In Stock | 1 : ¥3.61000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.3V/µs | 700 kHz | 15 nA | 2 mV | 500µA (x2 Channels) | 40 mA | 3 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |