Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,026 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.50581 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.1V/µs | 3 MHz | - | 1 pA | 500 µV | 750µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,500 In Stock | 1 : ¥36.53000 Tube | - | Tube | Active | Differential | 2 | - | 5V/µs | - | 1.5 MHz | - | 150 µV | 950µA | 32 mA | 4.5 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
17,291 In Stock | 1 : ¥5.34000 Cut Tape (CT) 2,500 : ¥1.76741 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Differential | 0.6V/µs | 1 MHz | - | 200 nA | 2 mV | 2.8mA (x4 Channels) | 30 mA | 3 V | 36 V | 0°C ~ 70°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |