Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,337 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68327 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single-Ended | 13V/µs | 4.5 MHz | - | 100 nA | 1 mV | 1.9mA (x2 Channels) | 30 mA | 3 V | 44 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,877 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 1.2 MHz | - | 1 pA | 150 µV | 110µA | - | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
264 In Stock 346 Marketplace | 1 : ¥37.93000 Cut Tape (CT) 2,500 : ¥19.03473 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Voltage Feedback | 2 | - | 550V/µs | 200 MHz | 300 MHz | 700 nA | 500 µV | 9mA (x2 Channels) | 85 mA | 5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |