Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,776 In Stock | 1 : ¥24.71000 Cut Tape (CT) 250 : ¥17.24780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 5V/µs | 10 MHz | 30 pA | 0.25 µV | 1.9mA | 60 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
749 In Stock | 1 : ¥40.23000 Tube | - | Tube | Active | CMOS | 2 | Rail-to-Rail | 0.05V/µs | 750 kHz | 0.2 pA | 10 µV | 55µA (x2 Channels) | 25 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
867 In Stock | 1 : ¥48.52000 Tube | Tube | Active | Zero-Drift | 4 | Rail-to-Rail | 5V/µs | 10 MHz | 30 pA | 2.25 µV | 1.9mA (x4 Channels) | 60 mA | 2.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |