Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,096 In Stock | 1 : ¥15.68000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 5V/µs | 3 MHz | 5 pA | 25 mV | 750µA (x4 Channels) | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
937 In Stock | 1 : ¥8.21000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 5V/µs | 3 MHz | 5 pA | 25 mV | 750µA | 250 mA | 2.7 V | 6 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |