MAX4206ETE+ | |
---|---|
DigiKey Part Number | MAX4206ETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4206ETE+ |
Description | IC LOGARITHMIC 1 CIRCUIT 16TQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4206ETE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.76000 | ¥87.76 |
10 | ¥80.65300 | ¥806.53 |
75 | ¥77.31333 | ¥5,798.50 |
150 | ¥68.11947 | ¥10,217.92 |
300 | ¥64.77647 | ¥19,432.94 |
525 | ¥60.59728 | ¥31,813.57 |
1,050 | ¥55.58226 | ¥58,361.37 |