Instrumentation, Op Amps, Buffer Amps

Results: 3
Manufacturer
Analog Devices Inc.Microchip TechnologyTexas Instruments
Series
-Zero-Drift
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Amplifier Type
CMOSGeneral PurposeZero-Drift
Number of Circuits
12
Slew Rate
0.15V/µs0.2V/µs70V/µs
Gain Bandwidth Product
385 kHz550 kHz1.45 GHz
Current - Input Bias
1 pA100 pA5 µA
Voltage - Input Offset
1 µV100 µV150 µV
Current - Supply
30µA (x2 Channels)100µA3.3mA
Current - Output / Channel
26 mA30 mA
Voltage - Supply Span (Min)
1.8 V3 V4.5 V
Voltage - Supply Span (Max)
6 V12.6 V36 V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WFDFN Exposed PadSOT-23-6 Thin, TSOT-23-6
Supplier Device Package
8-TDFN (2x3)8-VSSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-6
LT6230IS6-10#TRMPBF
IC OPAMP GP 1 CIRCUIT TSOT23-6
Analog Devices Inc.
553
In Stock
1 : ¥50.74000
Cut Tape (CT)
500 : ¥31.79608
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
70V/µs
1.45 GHz
5 µA
100 µV
3.3mA
30 mA
3 V
12.6 V
-40°C ~ 85°C
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
8-TDFN
MCP6052T-E/MNY
IC CMOS 2 CIRCUIT 8TDFN
Microchip Technology
12,098
In Stock
1 : ¥11.00000
Cut Tape (CT)
3,300 : ¥8.29195
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
0.15V/µs
385 kHz
1 pA
150 µV
30µA (x2 Channels)
26 mA
1.8 V
6 V
-40°C ~ 125°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-TDFN (2x3)
8-VSSOP
OPA187IDGKR
IC OPAMP ZERO-DRIFT 1CIRC 8VSSOP
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥15.68000
Cut Tape (CT)
2,500 : ¥7.16420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zero-Drift
1
Rail-to-Rail
0.2V/µs
550 kHz
100 pA
1 µV
100µA
30 mA
4.5 V
36 V
-40°C ~ 125°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.