Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,396 In Stock | 1 : ¥90.96000 Cut Tape (CT) 2,500 : ¥49.69336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 1.2V/µs | 1 MHz | 80 pA | 20 µV | 900µA | 27 mA | 4.6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
610 In Stock | 1 : ¥105.66000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.5V/µs | 3 MHz | 30 nA | 80 µV | 260µA (x4 Channels) | 16 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |