Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,537 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,500 : ¥1.68446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 2.1V/µs | 1.8 MHz | 20 nA | 2 mV | 180µA (x2 Channels) | 27 mA | 3 V | 44 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
300 In Stock | 1 : ¥53.61000 Tube | - | Tube | Obsolete | General Purpose | 2 | Rail-to-Rail | 45V/µs | 5.9 MHz | 700 nA | 275 µV | 6.9mA (x2 Channels) | 50 mA | 4 V | 44 V | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |