Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,586 In Stock | 1 : ¥114.61000 Tube | - | Tube | Active | J-FET | 4 | Rail-to-Rail | 2V/µs | 2 MHz | 2 MHz | 4 pA | 500 µV | 560µA (x4 Channels) | 12 mA | 3 V | 30 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
4,889 In Stock | 1 : ¥24.22000 Cut Tape (CT) 2,500 : ¥12.16414 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 1.5V/µs | 3 MHz | - | 8 pA | 250 µV | 475µA (x4 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
1,232 In Stock | 1 : ¥72.00000 Tube | - | Tube | Active | J-FET | 4 | - | 10V/µs | 4 MHz | - | 50 pA | 1.5 mV | 1.5mA (x4 Channels) | 25 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |