Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : ¥51.72000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | 7 pA | 200 µV | 1.7mA (x2 Channels) | 20 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
1,944 In Stock | 1 : ¥63.38000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | 500 µA | - | 5mA | 4.5 V | 40 V | 0°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
180 In Stock | 1 : ¥110.75000 Tube | - | Tube | Active | Instrumentation | 1 | - | 0.1V/µs | 37 kHz | 6 nA | 60 µV | 94µA | 2.2 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
536 In Stock | 1 : ¥44.58000 Tube | - | Tube | Active | General Purpose | 1 | - | 2.5V/µs | 8 MHz | 15 nA | 20 µV | - | 8 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
36 In Stock | 1 : ¥44.58000 Tube | - | Tube | Active | J-FET | 1 | - | 14V/µs | 5.5 MHz | 30 pA | 140 µV | 5mA | 10 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
256 In Stock | 1 : ¥68.72000 Tube | - | Tube | Active | General Purpose | 1 | - | 0.25V/µs | 800 kHz | 500 pA | 10 µV | - | 6 V | 36 V | 0°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
104 In Stock | 1 : ¥83.08000 Tube | - | Tube | Active | General Purpose | 1 | - | 400V/µs | 1 GHz | 4 µA | 300 µV | 7mA | 5 V | 30 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |