Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,479 In Stock | 1 : ¥32.59000 Cut Tape (CT) 1,000 : ¥17.20406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 2 | - | 200V/µs | 260 MHz | 5 µA | 1 mV | 4.5mA (x2 Channels) | 120 mA | 4.5 V | 12 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
5,321 In Stock | 1 : ¥14.94000 Cut Tape (CT) 3,000 : ¥4.76918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 1 MHz | 1 pA | 1 mV | 900µA | 14 mA | 5 V | 14.5 V | -40°C ~ 105°C | Surface Mount | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | 8-MSOP | ||
1,630 In Stock 3,000 Factory | 1 : ¥54.68000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.5V/µs | 3 MHz | 25 nA | 250 µV | 275µA (x2 Channels) | 20 mA | 2.3 V | 6.5 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |