Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,146 In Stock | 1 : ¥77.75000 Tube | Tube | Active | General Purpose | 2 | - | 7V/µs | 14 MHz | 50 nA | 150 µV | 1.8mA (x2 Channels) | 50 mA | 2.5 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
193 In Stock | 1 : ¥72.25000 Tube | Tube | Active | General Purpose | 2 | - | 7V/µs | 14 MHz | 50 nA | 150 µV | 1.8mA (x2 Channels) | 50 mA | 2.5 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |