Instrumentation, Op Amps, Buffer Amps

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeIsolation
Number of Circuits
12
Output Type
-Rail-to-Rail
Slew Rate
21V/µs-
Gain Bandwidth Product
1 MHz4.5 MHz
Current - Input Bias
10 pA30 µA
Voltage - Input Offset
10 µV125 µV
Current - Supply
560µA (x2 Channels)5.9mA
Current - Output / Channel
14 mA75 mA
Voltage - Supply Span (Min)
2.7 V3 V
Voltage - Supply Span (Max)
5.5 V40 V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
OPA2991IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
8,806
In Stock
1 : ¥15.76000
Cut Tape (CT)
2,500 : ¥7.20900
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
Rail-to-Rail
21V/µs
4.5 MHz
10 pA
125 µV
560µA (x2 Channels)
75 mA
2.7 V
40 V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
494
In Stock
1 : ¥73.15000
Tube
-
Tube
Active
Isolation
1
-
-
1 MHz
30 µA
10 µV
5.9mA
14 mA
3 V
5.5 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : ¥48.36000
Cut Tape (CT)
1,000 : ¥25.53906
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolation
1
-
-
1 MHz
30 µA
10 µV
5.9mA
14 mA
3 V
5.5 V
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC
Showing
of 3

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.