Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,944 In Stock | 1 : ¥39.98000 Cut Tape (CT) 3,000 : ¥20.07138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 220V/µs | 135 MHz | 150 MHz | 1 µA | 50 µV | 1.37mA | 65 mA | 2.7 V | 5.4 V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
691 In Stock | 1 : ¥54.10000 Cut Tape (CT) 250 : ¥37.78252 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1.2V/µs | 1.2 MHz | - | 1 pA | 500 µV | 9mA | 2.4 A | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 12-VQFN Exposed Pad | 12-VQFN (5x5) | ||
32,423 In Stock | 1 : ¥11.08000 Cut Tape (CT) 3,000 : ¥6.61915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | - | 10 pA | 300 µV | 120µA (x2 Channels) | 80 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
137 In Stock | 1 : ¥35.71000 Cut Tape (CT) 1,000 : ¥18.87565 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | - | 2.3V/µs | 5 MHz | - | 1.5 pA | 50 µV | 600µA | 20 mA | 2.7 V | 5 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |