Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
714,499 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.52461 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | - | 20 nA | 2 mV | 450µA | 40 mA | 3 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
51,612 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,000 : ¥4.30350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 0.4V/µs | 1 MHz | 45 nA | 2 mV | 660µA | 40 mA | 3 V | 30 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
956 In Stock | 1 : ¥91.95000 Tube | - | Tube | Active | J-FET | 4 | - | 20V/µs | 8 MHz | 25 pA | 100 µV | 2.2mA (x4 Channels) | 70 mA | 10 V | 30 V | -40°C ~ 125°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
19,498 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.45772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 1.5V/µs | 1 MHz | 15 pA | - | 90µA | 40 mA | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
17,900 In Stock 657,000 Factory | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.14926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 1V/µs | 1 MHz | 15 nA | 1.7 mV | 110µA | 90 mA | 2.7 V | 5.5 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1,855 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.59491 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 50 nA | - | 600µA | 50 mA | 2.5 V | 18 V | -40°C ~ 105°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,853 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.69653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | - | 1 MHz | 45 nA | 2 mV | 660µA | 40 mA | 3 V | 32 V | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
560 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.51410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 1 | Single Ended, Rail-to-Rail | 0.5V/µs | 900 kHz | 60 pA | 100 µV | 150µA | 30 mA | 3 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |