Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,776 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.50568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.1V/µs | 3 MHz | - | 1 pA | 500 µV | 750µA | 8 mA | 2.7 V | 16 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,323 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.41373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 2V/µs | - | 350 kHz | - | - | 260µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |