Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,029 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.23709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA (x2 Channels) | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 9-BGA, DSBGA | 9-DSBGA (1x1) | ||
37,734 In Stock | 1 : ¥13.38000 Cut Tape (CT) 3,000 : ¥7.96323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 21V/µs | 4.5 MHz | 10 pA | 125 µV | 560µA (x2 Channels) | 75 mA | 2.7 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) |