AD640BD

DigiKey Part Number
2156-AD640BD-ND
Manufacturer
Manufacturer Product Number
AD640BD
Description
IC AMP LOG 2.3MA 20CDIP
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 20-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD640BD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
-3db Bandwidth
350 MHz
Current - Input Bias
7 µA
Voltage - Input Offset
50 µV
Current - Supply
35mA
Current - Output / Channel
2.3 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-CDIP (0.300", 7.62mm)
Supplier Device Package
20-CDIP
Base Product Number
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.