Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,005 In Stock | 1 : ¥37.27000 Cut Tape (CT) 2,500 : ¥12.51995 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | - | - | - | 3 kHz | 2 nA | 2 µV | 21µA | 1.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-6 | ||
21,200 In Stock | 1 : ¥6.90000 Cut Tape (CT) 3,000 : ¥5.25430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.25V/µs | 730 kHz | - | 1 pA | 150 µV | 60µA | 1.8 V | 6 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |