Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,820 In Stock 228,000 Factory | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.36583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.48V/µs | 1.5 MHz | 1 nA | 1 mV | 116µA | 100 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
1,310 In Stock | 1 : ¥15.11000 Cut Tape (CT) 250 : ¥10.24880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Current Sense | 1 | Rail-to-Rail | 2V/µs | 150 kHz | 75 µA | 25 µV | 200µA | - | 2.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 |