Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,813 In Stock | 1 : ¥80.95000 Cut Tape (CT) 500 : ¥52.69512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 400V/µs | 500 MHz | 350 MHz | 0.9 pA | 200 µV | 16.5mA | 3.1 V | 5.25 V | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
3,425 In Stock | 1 : ¥92.77000 Cut Tape (CT) 500 : ¥60.40642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 400V/µs | 500 MHz | 350 MHz | 4 pA | 200 µV | 16.5mA | 3.1 V | 5.25 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |