Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,982 In Stock | 1 : ¥7.72000 Tube | - | Tube | Active | J-FET | 2 | - | 13V/µs | 5.25 MHz | 65 pA | 3 mV | 1.4mA (x2 Channels) | - | 10 V | 30 V | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
10,036 In Stock | 1 : ¥9.61000 Tube | - | Tube | Not For New Designs | Audio | 2 | - | 5V/µs | 15 MHz | 100 nA | 500 µV | 6mA | 50 mA | 4 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
3,556 In Stock | 1 : ¥9.61000 Tube | - | Tube | Not For New Designs | General Purpose | 2 | - | 3V/µs | 8 MHz | 50 nA | 500 µV | 8mA | 70 mA | 4 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |