Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,363 In Stock | 1 : ¥51.31000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 25V/µs | 80 MHz | 25 nA | 75 µV | 1.6mA (x2 Channels) | 50 mA | 2.3 V | 12.6 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
2,890 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.97666 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Single Ended, Rail-to-Rail | 2V/µs | 5.5 MHz | 0.2 pA | 5 µV | 760µA (x2 Channels) | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |