Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
321 In Stock | 1 : ¥114.03000 Cut Tape (CT) 250 : ¥84.14492 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Feedback | 1 | - | 8000V/µs | 900 MHz | - | - | 1 mV | 16.8mA | 620 mA | 14 V | 32 V | -40°C ~ 85°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
392 In Stock 4,397 Marketplace | 1 : ¥127.42000 Tube | - | Bulk Tube | Active | Current Feedback | 2 | - | 7000V/µs | 2.2 GHz | 300 MHz | 6 µA | 700 µV | 8.3mA | 145 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
134 In Stock | 1 : ¥105.25000 Tube | - | Tube | Last Time Buy | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
42 In Stock 3,782 Marketplace | 1 : ¥131.60000 Tube | - | Bulk Tube | Obsolete | Current Feedback | 1 | - | 6500V/µs | 1.75 GHz | 420 MHz | 2 µA | 1 mV | 6.6mA | - | 9 V | 33 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
32 In Stock | 1 : ¥105.25000 Tube | - | Tube | Last Time Buy | Current Feedback | 1 | - | 7300V/µs | - | 235 MHz | 4 µA | 900 µV | 9.5mA | 280 mA | 10 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |