Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,980 In Stock | 1 : ¥6.49000 Cut Tape (CT) 2,000 : ¥3.46864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 3V/µs | 1 MHz | 10 pA | 500 µV | 150µA (x4 Channels) | 60 mA | 4.5 V | 40 V | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,029 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.51579 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 4.5V/µs | 1.1 MHz | 10 pA | 300 µV | 115µA (x4 Channels) | 80 mA | 2.7 V | 16 V | -40°C ~ 125°C (TA) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
2,685 In Stock | 1 : ¥12.40000 Cut Tape (CT) 3,000 : ¥4.64347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.35V/µs | 750 kHz | 5 pA | 1 µV | 90µA | 20 mA | 4.5 V | 24 V | -40°C ~ 125°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |