Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,153 In Stock | 1 : ¥71.67000 Cut Tape (CT) 1,000 : ¥40.63297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 35V/µs | - | 10 MHz | 1 nA | 60 µV | 2mA | 65 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,529 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥2.38076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.3V/µs | 550 kHz | - | 1 pA | 5 mV | 50µA | 23 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
471 In Stock | 1 : ¥164.03000 Tube | - | Tube | Active | Instrumentation | 2 | - | 4V/µs | - | 200 kHz | 2 nA | 20 µV | 1.5mA (x2 Channels) | 15 mA | 4.5 V | 36 V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
45 In Stock | 1 : ¥79.30000 Tube | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.04V/µs | 85 kHz | - | 3 nA | 90 µV | 17µA (x2 Channels) | - | 2.2 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |