TLV365DBVR

DigiKey Part Number
296-TLV365DBVRTR-ND - Tape & Reel (TR)
296-TLV365DBVRCT-ND - Cut Tape (CT)
296-TLV365DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV365DBVR
Description
2.2-V, 50-MHZ SINGLE-SUPPLY RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV365DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
50 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
400 µV
Current - Supply
4.6mA
Current - Output / Channel
85 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥6.11600¥61.16
25¥5.80600¥145.15
100¥4.76910¥476.91
250¥4.45824¥1,114.56
500¥3.93972¥1,969.86
1,000¥3.11037¥3,110.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.90299¥8,708.97
6,000¥2.75782¥16,546.92
15,000¥2.65415¥39,812.25
30,000¥2.57121¥77,136.30
Manufacturers Standard Package