TLV376IDBVR | |
---|---|
DigiKey Part Number | 296-47221-2-ND - Tape & Reel (TR) 296-47221-1-ND - Cut Tape (CT) 296-47221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV376IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV376IDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.3 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 815µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥8.93200 | ¥89.32 |
25 | ¥8.47600 | ¥211.90 |
100 | ¥6.96110 | ¥696.11 |
250 | ¥6.50708 | ¥1,626.77 |
500 | ¥5.75048 | ¥2,875.24 |
1,000 | ¥4.53986 | ¥4,539.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.23716 | ¥12,711.48 |
6,000 | ¥4.02531 | ¥24,151.86 |
15,000 | ¥3.87398 | ¥58,109.70 |