Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,012 In Stock | 1 : ¥42.44000 Cut Tape (CT) 2,500 : ¥17.49929 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 8V/µs | 10 MHz | - | 200 pA | 3 µV | 1.15mA (x2 Channels) | 96 mA | 2.7 V | 20 V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
2,898 In Stock | 1 : ¥54.10000 Tube | - | Tube | Active | Differential | 1 | - | 1100V/µs | - | 290 MHz | 500 nA | 400 µV | 13mA | 40 mA | 4.5 V | 25.2 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |