Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,216 In Stock | 1 : ¥198.43000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 1.2V/µs | 3.4 MHz | 240 nA | 100 µV | - | 40 mA | 4 V | 36 V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,998 In Stock | 1 : ¥27.83000 Cut Tape (CT) 3,000 : ¥13.00228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 1 | Push-Pull | 2.5V/µs | 6 MHz | 0.5 pA | 5 µV | 1mA | 50 mA | 2.2 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP |