Instrumentation, Op Amps, Buffer Amps

Results: 9
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-LT®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Amplifier Type
General PurposeInstrumentationZero-Drift
Number of Circuits
124
Output Type
-Rail-to-Rail
Slew Rate
0.16V/µs0.45V/µs0.7V/µs1V/µs1.5V/µs4V/µs13V/µs
Gain Bandwidth Product
1.3 MHz1.5 MHz2.2 MHz3 MHz4.25 MHz15 MHz
Current - Input Bias
8 pA30 pA150 pA500 pA10 nA80 nA260 nA
Voltage - Input Offset
0.5 µV15 µV30 µV45 µV100 µV175 µV250 µV
Current - Supply
60µA400µA (x2 Channels)475µA (x4 Channels)650µA850µA (x4 Channels)900µA2.25mA-
Current - Output / Channel
10 mA30 mA35 mA50 mA
Voltage - Supply Span (Min)
2.2 V2.7 V3 V4.75 V5 V
Voltage - Supply Span (Max)
12 V30 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO8-SOIC14-SO14-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
-3db Bandwidth
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
OP2177ARZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
3,563
In Stock
1 : ¥47.45000
Tube
-
Tube
Active
General Purpose
2
-
0.7V/µs
1.3 MHz
-
500 pA
15 µV
400µA (x2 Channels)
10 mA
5 V
30 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
OP284FSZ
IC OPAMP GP 2 CIRCUIT 8SOIC
Analog Devices Inc.
2,143
In Stock
1 : ¥73.64000
Tube
-
Tube
Active
General Purpose
2
Rail-to-Rail
4V/µs
4.25 MHz
-
80 nA
175 µV
-
10 mA
3 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
INA122U
IC INST AMP 1 CIRCUIT 8SOIC
Texas Instruments
2,480
In Stock
1 : ¥80.87000
Tube
-
Tube
Last Time Buy
Instrumentation
1
-
0.16V/µs
-
120 kHz
10 nA
100 µV
60µA
30 mA
2.2 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
OP484FSZ
IC OPAMP GP 4 CIRCUIT 14SOIC
Analog Devices Inc.
498
In Stock
1 : ¥125.20000
Tube
-
Tube
Active
General Purpose
4
Rail-to-Rail
4V/µs
4.25 MHz
-
80 nA
250 µV
-
10 mA
3 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14-SOIC
OPA4171AIDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
4,889
In Stock
1 : ¥24.22000
Cut Tape (CT)
2,500 : ¥12.16414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
Rail-to-Rail
1.5V/µs
3 MHz
-
8 pA
250 µV
475µA (x4 Channels)
35 mA
2.7 V
36 V
-40°C ~ 125°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
8-SOIC
LTC2057IS8#PBF
IC OPAMP ZER-DRIFT 1CIRC 8SO
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥30.79000
Tube
-
Tube
Active
Zero-Drift
1
Rail-to-Rail
0.45V/µs
1.5 MHz
-
30 pA
0.5 µV
900µA
-
4.75 V
36 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
8 SOIC
OP184FSZ-REEL
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
6,431
In Stock
1 : ¥39.57000
Cut Tape (CT)
2,500 : ¥19.85082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
Rail-to-Rail
4V/µs
4.25 MHz
-
80 nA
175 µV
2.25mA
10 mA
3 V
36 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
OP162GSZ
IC OPAMP GP 1 CIRCUIT 8SOIC
Analog Devices Inc.
1,323
In Stock
1 : ¥46.80000
Tube
-
Tube
Active
General Purpose
1
Rail-to-Rail
13V/µs
15 MHz
-
260 nA
45 µV
650µA
30 mA
2.7 V
12 V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14 SO
LT1885CS#PBF
IC OPAMP GP 4 CIRCUIT 14SO
Analog Devices Inc.
504
In Stock
1 : ¥105.33000
Tube
Tube
Active
General Purpose
4
Rail-to-Rail
1V/µs
2.2 MHz
-
150 pA
30 µV
850µA (x4 Channels)
50 mA
2.7 V
36 V
0°C ~ 70°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SO
Showing
of 9

Instrumentation, Op Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.