Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,350 In Stock | 1 : ¥47.45000 Tube | - | Tube | Active | General Purpose | 2 | - | 0.7V/µs | 1.3 MHz | 500 pA | 15 µV | 400µA (x2 Channels) | 10 mA | 5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,927 In Stock | 1 : ¥57.47000 Cut Tape (CT) 2,500 : ¥31.36828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 20 nA | 400 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,853 In Stock | 1 : ¥57.47000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 0.4V/µs | 1.2 MHz | 20 nA | 400 µV | 205µA (x2 Channels) | 40 mA | 2.5 V | 44 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,041 In Stock | 1 : ¥61.41000 Tube | - | Tube | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.9 MHz | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
10,470 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.79934 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 2V/µs | 1 MHz | 5 pA | 400 µV | 60µA | 40 mA | 1.8 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |