Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,719 In Stock | 1 : ¥23.73000 Cut Tape (CT) 1,000 : ¥12.53691 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.7V/µs | 2.7 MHz | - | 50 pA | 1.5 µV | 830µA | 32 mA | 4.5 V | 55 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,944 In Stock | 1 : ¥27.26000 Cut Tape (CT) 3,000 : ¥13.67453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | - | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA | 45 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
25,180 In Stock | 1 : ¥33.41000 Cut Tape (CT) 1,000 : ¥17.64454 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 2.5V/µs | 10 MHz | - | 500 pA | 10 µV | 2.5mA | 35 mA | 10 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,390 In Stock | 1 : ¥34.32000 Cut Tape (CT) 3,000 : ¥17.20341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 0.1V/µs | 400 kHz | - | 0.2 pA | 12 µV | 40µA (x2 Channels) | 70 mA | 1.8 V | 5 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |