Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,645 In Stock | 1 : ¥61.98000 Cut Tape (CT) 2,000 : ¥33.85834 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 40V/µs | 17 MHz | - | 10 pA | 2 mV | 39mA | 1.5 A | 7 V | 24 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 20-SOIC (0.295", 7.50mm Width) Exposed Pad | 20-HSOIC | ||
4,416 In Stock | 1 : ¥69.70000 Cut Tape (CT) 2,500 : ¥38.05152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Instrumentation | 1 | - | 4V/µs | - | 1.3 MHz | 2 nA | 25 µV | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |