Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,374 In Stock | 1 : ¥27.26000 Cut Tape (CT) 3,000 : ¥13.67502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 170V/µs | - | 110 MHz | 1.4 µA | 1.8 mV | 4.8mA | 45 mA | 3 V | 12 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,604 In Stock | 1 : ¥53.28000 Tube | Tube | Active | CMOS | 4 | Rail-to-Rail | 5V/µs | 10 MHz | - | 1 pA | 80 µV | 1mA (x4 Channels) | 80 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | |||
94 In Stock | 1 : ¥88.83000 Tube | - | Tube | Active | General Purpose | 4 | Rail-to-Rail | 0.46V/µs | 1.27 MHz | - | 50 nA | 35 µV | 200µA (x4 Channels) | 20 mA | 3 V | 30 V | -40°C ~ 125°C | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
724 In Stock | 1 : ¥131.27000 Tube | - | Tube | Active | Instrumentation | 1 | - | 1.2V/µs | - | 1 MHz | 500 pA | 30 µV | 900µA | 18 mA | 4.6 V | 36 V | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
857 In Stock | 1 : ¥60.75000 Tube | - | Tube | Active | General Purpose | 1 | Rail-to-Rail | 0.5V/µs | 3 MHz | - | 30 nA | 80 µV | 260µA | 16 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |