Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,934 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.77784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 2 | Rail-to-Rail | 10V/µs | 5 MHz | - | 50 pA | 0.45 µV | 850µA | 65 mA | 4.5 V | 36 V | -40°C ~ 125°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | |||
14,398 In Stock | 1 : ¥19.29000 Cut Tape (CT) 3,000 : ¥8.84333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 210V/µs | - | 240 MHz | 2 pA | 2.5 mV | 4.4mA | 125 mA | 2.7 V | 5.5 V | -40°C ~ 125°C | Automotive | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |