Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,209 In Stock | 1 : ¥65.10000 Tube | - | Tube | Active | Buffer | 1 | - | 75V/µs | 20 MHz | - | 500 µA | - | 5mA | 150 mA | 4.5 V | 40 V | 0°C ~ 100°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
4,624 In Stock | 1 : ¥37.11000 Cut Tape (CT) 1,000 : ¥19.61864 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 1.5V/µs | 1.5 MHz | 2.5 MHz | 45 pA | 0.5 µV | 850µA | 38 mA | 4.5 V | 30 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |