Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,102 In Stock | 1 : ¥38.50000 Cut Tape (CT) 250 : ¥26.87464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Differential | 1 | Differential, Rail-to-Rail | 600V/µs | 95 MHz | 145 MHz | 700 nA | 240 µV | 1.14mA | 55 mA | 2.5 V | 5.5 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
1,769 In Stock | 1 : ¥16.58000 Cut Tape (CT) 250 : ¥11.22668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 0.17V/µs | 350 kHz | - | 0.5 pA | 2 mV | 20µA | 17 mA | 2.3 V | 5.5 V | -55°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |