Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,752 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.09309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 4 | Rail-to-Rail | 0.19V/µs | 400 kHz | 70 pA | 1 µV | 31µA (x4 Channels) | 18 mA | 1.8 V | 5.5 V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) | ||
309 In Stock | 1 : ¥10.10000 Strip | - | Strip | Active | General Purpose | 1 | Push-Pull, Rail-to-Rail | 7V/µs | 15 MHz | 1 pA | 30 µV | 750µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C | - | - | Surface Mount | 6-UFLGA | 6-UTLGA (1.5x1.0) |