Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,480 In Stock | 1 : ¥41.13000 Cut Tape (CT) 3,000 : ¥20.62278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 13V/µs | - | 80 MHz | 3 µA | 40 µV | 1.5mA | 60 mA | 2.7 V | 12 V | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,246 In Stock | 1 : ¥45.89000 Tube | - | Tube | Active | J-FET | 2 | - | 9V/µs | 4 MHz | - | 3 pA | 200 µV | 210µA (x2 Channels) | 10 mA | 9 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |