Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,758 In Stock 1,410 Marketplace | 1 : ¥67.73000 Cut Tape (CT) 2,500 : ¥36.99515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | Rail-to-Rail | 1.6V/µs | 6.4 MHz | 1.3 nA | 150 µV | 550µA (x2 Channels) | 80 mA | 2.7 V | 6 V | -55°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,152 In Stock | 1 : ¥61.41000 Cut Tape (CT) 1,000 : ¥34.81351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 1 | Rail-to-Rail | 3V/µs | 1.9 MHz | 2 pA | 400 µV | 700µA | 20 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
101 In Stock | 1 : ¥55.83000 Tube | - | Tube | Active | Zero-Drift | 2 | Rail-to-Rail | 0.5V/µs | 500 kHz | 3 pA | 0.5 µV | 130µA (x2 Channels) | - | 2.7 V | 11 V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) |