Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,116 In Stock | 1 : ¥39.57000 Cut Tape (CT) 500 : ¥24.77620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 2V/µs | 3 MHz | 25 pA | 0.5 µV | 1mA | - | 2.7 V | 11 V | -40°C ~ 85°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
652 In Stock | 1 : ¥292.76000 Tube | - | Tube | Active | Power | 1 | - | 9V/µs | 900 kHz | 100 nA | 1 mV | 26mA | 10 A | 8 V | 60 V | -55°C ~ 125°C | Through Hole | TO-220-11, Power Package | 11-Power Package |