Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
554 In Stock | 1 : ¥63.71000 Tube | - | Tube | Active | Instrumentation | 1 | Rail-to-Rail | 0.2V/µs | 200 kHz | 4 nA | 5 µV | 1.73mA | - | 2.7 V | 11 V | 0°C ~ 70°C | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
13,273 In Stock | 1 : ¥10.02000 Cut Tape (CT) 3,000 : ¥3.76625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | CMOS | 2 | Rail-to-Rail | 1V/µs | 2.3 MHz | 1 pA | 300 µV | 75µA (x2 Channels) | 115 mA | 1.5 V | 5.5 V | -40°C ~ 125°C | Surface Mount | 10-XFQFN | 10-X2QFN (2x1.5) |